75915-809GLF
vs
103960-8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
FCI
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.098 inch
Body Depth
0.335 inch
0.265 inch
Body Length
0.897 inch
1.8 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (15)
NOT APPLICABLE
Contact Finish Termination
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1414VAC V
600VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.45 N
Insulation Resistance
100000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LATCH
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
14.96u inch
15u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
CSA,CUL,UL
CSA, LR, U
Terminal Length
0.114 inch
0.52 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
CRIMP/IDC
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.294 N
Base Number Matches
2
2
Additional Feature
LATCHED, POLARIZED
Contact Design
PREASSEM CONN
EMI Shielded
NO
Empty Shell
YES
Insulation Diameter-Min
0.054 inch
Mains Connector Rating
3A
Mounting Option 2
LATCHING
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Voltage
267 V
Wire Size-Max
26 AWG
Wire Size-Min
30 AWG
Compare 75915-809GLF with alternatives
Compare 103960-8 with alternatives