10132F vs MC10173FN feature comparison

10132F YAGEO Corporation

Buy Now Datasheet

MC10173FN Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS MOTOROLA INC
Package Description DIP-16 QCCJ, LDCC20,.4SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TWO 2:1 MUX FOLLOWED BY LATCH FOUR 2:1 MUX FOLLOWED BY LATCH
Family 10K 10K
JESD-30 Code R-CDIP-T16 S-PQCC-J20
Logic IC Type D LATCH MULTIPLEXER
Number of Bits 2
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 6.3 ns 6.8 ns
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE J BEND
Terminal Position DUAL QUAD
Trigger Type LOW LEVEL
Base Number Matches 4 5
Rohs Code No
Part Package Code QLCC
Pin Count 20
JESD-609 Code e0
Length 8.965 mm
Package Equivalence Code LDCC20,.4SQ
Power Supply Current-Max (ICC) 73 mA
Prop. Delay@Nom-Sup 6.8 ns
Seated Height-Max 4.57 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 8.965 mm

Compare 10132F with alternatives

Compare MC10173FN with alternatives