MC10173FN
vs
10532FM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
DFP
Package Description
QCCJ, LDCC20,.4SQ
DFP,
Pin Count
20
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
FOUR 2:1 MUX FOLLOWED BY LATCH
TWO 2:1 MUX FOLLOWED BY LATCH
Family
10K
10K
JESD-30 Code
S-PQCC-J20
R-CDFP-F16
JESD-609 Code
e0
Length
8.965 mm
9.906 mm
Logic IC Type
MULTIPLEXER
D LATCH
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-30 °C
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
DFP
Package Equivalence Code
LDCC20,.4SQ
FL16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Power Supply Current-Max (ICC)
73 mA
55 mA
Prop. Delay@Nom-Sup
6.8 ns
Propagation Delay (tpd)
6.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1.905 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.965 mm
6.731 mm
Base Number Matches
5
1
Number of Bits
2
Trigger Type
LOW LEVEL
Compare MC10173FN with alternatives
Compare 10532FM with alternatives