Part Details for 10132F by YAGEO Corporation
Overview of 10132F by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10132F
10132F CAD Models
10132F Part Data Attributes
|
10132F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
10132F
YAGEO Corporation
D Latch, 10K Series, 1-Func, Low Level Triggered, 2-Bit, Complementary Output, ECL, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO 2:1 MUX FOLLOWED BY LATCH | |
Family | 10K | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | D LATCH | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL |
Alternate Parts for 10132F
This table gives cross-reference parts and alternative options found for 10132F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10132F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10132P | 10K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | 10132F vs MC10132P |
10132F | 10K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | NXP Semiconductors | 10132F vs 10132F |
MC10132L | D Latch, 10K Series, 1-Func, Low Level Triggered, 2-Bit, Complementary Output, ECL, CDIP16, 620-09 | Motorola Semiconductor Products | 10132F vs MC10132L |
10132N | D Latch, 10K Series, 1-Func, Low Level Triggered, 2-Bit, Complementary Output, ECL, PDIP16 | YAGEO Corporation | 10132F vs 10132N |