1-640602-8
vs
CT156F24-18-QA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
ITW PANCON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.385 inch
0.33 inch
Body Depth
0.725 inch
0.77 inch
Body Length
2.808 inch
2.808 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
SN
AU
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
IDC
Dielectric Withstanding Voltage
1250VAC V
3000VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000 Ω
5000000000 Ω
Insulator Color
WHITE
CLEAR
Insulator Material
POLYAMIDE
POLYAMIDE6/6
JESD-609 Code
e4
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
30u inch
30u inch
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.48 inch
Termination Type
IDC
IDC
Total Number of Contacts
18
18
Wire Size-Max
24 AWG
18 AWG
Wire Size-Min
24 AWG
26 AWG
Base Number Matches
1
1
Additional Feature
DAISY CHAIN
Insertion Force-Max
5.783 N
Insulation Diameter-Min
0.04 inch
Mounting Option 1
LOCKING
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
UL Flammability Code
94V-2
Withdrawl Force-Min
6.672 N
Compare 1-640602-8 with alternatives
Compare CT156F24-18-QA with alternatives