CT156F24-18-QA
vs
1-641148-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITW PANCON
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
DAISY CHAIN
CLOSED END
Body Breadth
0.33 inch
0.355 inch
Body Depth
0.77 inch
0.725 inch
Body Length
2.808 inch
2.808 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
IDC
SQ PIN-SKT
Dielectric Withstanding Voltage
3000VAC V
1250VAC V
Filter Feature
NO
NO
Insertion Force-Max
5.783 N
5.7824 N
Insulation Diameter-Min
0.04 inch
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
CLEAR
ORANGE
Insulator Material
POLYAMIDE6/6
POLYAMIDE
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
7 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
Termination Type
IDC
IDC
Total Number of Contacts
18
18
UL Flammability Code
94V-2
Wire Size-Max
18 AWG
18 AWG
Wire Size-Min
26 AWG
18 AWG
Withdrawl Force-Min
6.672 N
.4448 N
Base Number Matches
1
2
Rohs Code
Yes
Body/Shell Style
PLUG
Contact Resistance
3 mΩ
Durability
25 Cycles
Compare CT156F24-18-QA with alternatives
Compare 1-641148-8 with alternatives