CT156F24-18-QA vs 1-641222-8 feature comparison

CT156F24-18-QA Pancon Corporation

Buy Now Datasheet

1-641222-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITW PANCON TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature DAISY CHAIN AMP
Body Breadth 0.33 inch
Body Depth 0.77 inch
Body Length 2.808 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style IDC
Dielectric Withstanding Voltage 3000VAC V
Filter Feature NO NO
Insertion Force-Max 5.783 N
Insulation Diameter-Min 0.04 inch
Insulation Resistance 5000000000 Ω
Insulator Color CLEAR
Insulator Material POLYAMIDE6/6
Mating Contact Pitch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A
Reference Standard UL, CSA
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 18 18
UL Flammability Code 94V-2 94V-2
Wire Size-Max 18 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 6.672 N
Base Number Matches 1 2
Rohs Code No
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare CT156F24-18-QA with alternatives

Compare 1-641222-8 with alternatives