CT156F24-18-QA
vs
4-641229-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITW PANCON
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
DAISY CHAIN
Body Breadth
0.33 inch
0.385 inch
Body Depth
0.77 inch
0.725 inch
Body Length
2.808 inch
2.808 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU
NOT SPECIFIED
Contact Finish Termination
GOLD
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
IDC
Dielectric Withstanding Voltage
3000VAC V
Filter Feature
NO
NO
Insertion Force-Max
5.783 N
Insulation Diameter-Min
0.04 inch
Insulation Resistance
5000000000 Ω
Insulator Color
CLEAR
RED
Insulator Material
POLYAMIDE6/6
POLYAMIDE66
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
7 A
Reference Standard
UL, CSA
CSA, UL
Terminal Length
Termination Type
IDC
IDC
Total Number of Contacts
18
18
UL Flammability Code
94V-2
94V-2
Wire Size-Max
18 AWG
22 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
6.672 N
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
7A
Mounting Option 2
LOCKING
Number of Ports
1
Panel Mount
NO
Terminal Pitch
3.96 mm
Compare CT156F24-18-QA with alternatives
Compare 4-641229-8 with alternatives