0862-0012 vs 104TP82-1 feature comparison

0862-0012 Therm-O-Disc (Emerson)

Buy Now Datasheet

104TP82-1 Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer THERM-O-DISC INC HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 24.38 mm 33.53 mm
Body Height 37.41 mm 23.88 mm
Body Length or Diameter 43.18 mm 41.66 mm
Contact (AC) Max Rating R Load 15A@277VAC 15A@277VAC
Contact Current(AC)-Max 15 A 15 A
Contact Voltage(AC)-Max 277 V 277 V
Mounting Feature PANEL MOUNT PANEL MOUNT
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1
Operating Temperature-Max 71 °C
Sealing DUST PROOF; WATER PROOF

Compare 0862-0012 with alternatives

Compare 104TP82-1 with alternatives