104TP82-1 vs 2TP16-3 feature comparison

104TP82-1 Honeywell Sensing and Control

Buy Now Datasheet

2TP16-3 Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 33.53 mm 22.61 mm
Body Height 23.88 mm 34.29 mm
Body Length or Diameter 41.66 mm 33.53 mm
Contact (AC) Max Rating R Load 15A@277VAC 15A@277VAC
Contact Current(AC)-Max 15 A 15 A
Contact Voltage(AC)-Max 277 V 277 V
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 71 °C 71 °C
Sealing DUST PROOF; WATER PROOF DUST PROOF; WATER PROOF
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER SCREW
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare 104TP82-1 with alternatives

Compare 2TP16-3 with alternatives