Part Details for 0862-0012 by Therm-O-Disc (Emerson)
Overview of 0862-0012 by Therm-O-Disc (Emerson)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Part Details for 0862-0012
0862-0012 CAD Models
0862-0012 Part Data Attributes
|
0862-0012
Therm-O-Disc (Emerson)
Buy Now
Datasheet
|
Compare Parts:
0862-0012
Therm-O-Disc (Emerson)
Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THERM-O-DISC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 24.38 mm | |
Body Height | 37.41 mm | |
Body Length or Diameter | 43.18 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 0862-0012
This table gives cross-reference parts and alternative options found for 0862-0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0862-0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0861-2302 | Therm-O-Disc (Emerson) | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | 0862-0012 vs 0861-2302 |
102TP82-3 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Rocker Actuator, Panel Mount | 0862-0012 vs 102TP82-3 |
104TP82-1 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | 0862-0012 vs 104TP82-1 |
1TP16-3 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount, | 0862-0012 vs 1TP16-3 |
0862-0013 | Therm-O-Disc (Emerson) | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | 0862-0012 vs 0862-0013 |
2TP4-31 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 0862-0012 vs 2TP4-31 |
102TP81-31 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 0862-0012 vs 102TP81-31 |
2TP7-1 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 0862-0012 vs 2TP7-1 |
2TP18-31 | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 0862-0012 vs 2TP18-31 |
2TP500-31-BK | Honeywell Sensing and Control | Check for Price | Rocker Switch, DPDT, Latched, Screw Terminal, Rocker Actuator, Panel Mount | 0862-0012 vs 2TP500-31-BK |