0862-0012 vs 0862-0003 feature comparison

0862-0012 Therm-O-Disc (Emerson)

Buy Now Datasheet

0862-0003 Therm-O-Disc (Emerson)

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer THERM-O-DISC INC THERM-O-DISC INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 24.38 mm 24.38 mm
Body Height 37.41 mm 37.41 mm
Body Length or Diameter 43.18 mm 43.18 mm
Contact (AC) Max Rating R Load 15A@277VAC 15A@277VAC
Contact Current(AC)-Max 15 A 15 A
Contact Voltage(AC)-Max 277 V 277 V
Mounting Feature PANEL MOUNT PANEL MOUNT
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare 0862-0012 with alternatives

Compare 0862-0003 with alternatives