0674005. vs EFF-5BK feature comparison

0674005. Littelfuse Inc

Buy Now Datasheet

EFF-5BK Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 11 mm 8.2 mm
Body Length or Diameter 3.9 mm 8.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0
Joule Integral-Nom 15 J 13 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Rated Breaking Capacity 50 A 50 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK

Compare 0674005. with alternatives

Compare EFF-5BK with alternatives