0674005. vs 0674005.MXE feature comparison

0674005. Littelfuse Inc

Buy Now Datasheet

0674005.MXE Littelfuse Inc

Buy Now Datasheet
Obsolete Obsolete
LITTELFUSE INC LITTELFUSE INC
unknown unknown
EAR99 EAR99
8536.10.00.40 8536.10.00.40
FAST FAST
11 mm 11 mm
3.9 mm 3.9 mm
ELECTRIC FUSE ELECTRIC FUSE
e0 e0
15 J 15 J
THROUGH HOLE THROUGH HOLE
50 A 50 A
5 A 5 A
250 V 250 V
CSA; UL CSA; UL
NO NO
TIN LEAD TIN LEAD
PIN WIRE PIN WIRE
1 1
BULK
14400 s

Compare 0674005. with alternatives

Compare 0674005.MXE with alternatives