EFF-5BK vs MI6SF25V5 feature comparison

EFF-5BK Cooper Industries

Buy Now Datasheet

MI6SF25V5 Mersen Electrical Power

Buy Now Datasheet
Yes
Obsolete Active
COOPER INDUSTRIES MERSEN S A
ROHS COMPLIANT
unknown compliant
EAR99 EAR99
8536.10.00.40
FAST FAST
8.2 mm 31.8 mm
8.35 mm 6.35 mm
ELECTRIC FUSE ELECTRIC FUSE
13 J
THROUGH HOLE INLINE/HOLDER
125 °C
-55 °C
BULK BLISTER/BOX
50 A 50 A
5 A 5 A
250 V 250 V
CSA; SEMKO; UL; VDE IEC; UL
NO NO
PIN WIRE END CAP
1 1
8 ms

Compare EFF-5BK with alternatives

Compare MI6SF25V5 with alternatives