EFF-5BK vs 0675005.MXE feature comparison

EFF-5BK Cooper Industries

Buy Now Datasheet

0675005.MXE Littelfuse Inc

Buy Now Datasheet
Yes
Obsolete Obsolete
COOPER INDUSTRIES LITTELFUSE INC
ROHS COMPLIANT
unknown unknown
EAR99 EAR99
8536.10.00.40 8536.10.00.40
FAST SLOW
8.2 mm 11 mm
8.35 mm 3.9 mm
ELECTRIC FUSE ELECTRIC FUSE
13 J 58 J
THROUGH HOLE THROUGH HOLE
125 °C
-55 °C
BULK BULK
50 A 50 A
5 A 5 A
250 V 250 V
CSA; SEMKO; UL; VDE CSA; UL
NO NO
PIN WIRE PIN WIRE
1 1
e0
TIN LEAD
14400 s

Compare EFF-5BK with alternatives

Compare 0675005.MXE with alternatives