SD45A vs 234005 feature comparison

SD45A SOC Corporation

Buy Now Datasheet

234005 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SOC CORP LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY MEDIUM
Body Height 31.8 mm 20 mm
Body Length or Diameter 6.35 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method BAG BULK; TAPE AND REEL
Rated Breaking Capacity 200 A 200 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; KTL; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.4 SEC. AT 200% RATED CURRENT
Joule Integral-Nom 21 J
Terminal Finish NICKEL

Compare SD45A with alternatives

Compare 234005 with alternatives