0233007.MXBP vs MI5MF12.5V7 feature comparison

0233007.MXBP Littelfuse Inc

Buy Now Datasheet

MI5MF12.5V7 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic MEDIUM FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 157 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BLISTER/BOX
Rated Breaking Capacity 10000 A 10000 A
Rated Current 7 A 7 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CE; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pre-arcing Time-Min 5000 ms

Compare 0233007.MXBP with alternatives

Compare MI5MF12.5V7 with alternatives