BK1/GDC-2.5A vs 031802.5MXBP feature comparison

BK1/GDC-2.5A Eaton Corporation

Buy Now Datasheet

031802.5MXBP Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY FAST
Body Height 20 mm 32.72 mm
Body Length or Diameter 5.2 mm 6.985 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 3AG
Joule Integral-Nom 59 J 9 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BAG BULK
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 100 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CUL; IMQ; MITI/JET; UL CE; CSA; KC; PSE; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Tin (Sn)
Terminal Shape END CAP PIN WIRE
Base Number Matches 2 1
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Trip Time or Delay 5 s

Compare BK1/GDC-2.5A with alternatives

Compare 031802.5MXBP with alternatives