BK1/GDC-2.5A vs S506-2.5-R feature comparison

BK1/GDC-2.5A Eaton Corporation

Buy Now Datasheet

S506-2.5-R Eaton Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom 59 J 34 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BAG
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CUL; IMQ; MITI/JET; UL CE; IEC; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 2
Factory Lead Time 12 Weeks

Compare BK1/GDC-2.5A with alternatives

Compare S506-2.5-R with alternatives