0039010033 vs 1950320000 feature comparison

0039010033 Molex

Buy Now Datasheet

1950320000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC WEIDMUELLER GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature LOW PROFILE STANDARD: UL 94V-0
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 3
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Weidmüller
Fastening Method SCREW
Number of Decks 1
Number of Rows 1
Number of Ways 3
Rated Current 15.5 A
Rated Voltage 400 V
Safety Approval CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 4 mm2
Wire Gauge 12 AWG

Compare 0039010033 with alternatives

Compare 1950320000 with alternatives