1950320000
vs
DF33-3S-3.3C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WEIDMUELLER GMBH & CO KG
HIROSE ELECTRIC CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Weidmüller
Hirose
Additional Feature
STANDARD: UL 94V-0
COMPATIBLE CONTACTS: DF33A-2022SCF; DF33A-2022SC
Fastening Method
SCREW
Mounting Type
BOARD
CABLE
Number of Decks
1
Number of Rows
1
Number of Ways
3
Rated Current
15.5 A
Rated Voltage
400 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
4 mm2
Wire Gauge
12 AWG
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
3
UL Flammability Code
94V-0
Compare 1950320000 with alternatives
Compare DF33-3S-3.3C with alternatives