1950320000 vs HM1-3021 feature comparison

1950320000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet

HM1-3021 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEIDMUELLER GMBH & CO KG FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Weidmüller
Additional Feature STANDARD: UL 94V-0
Fastening Method SCREW
Mounting Type BOARD BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 3
Rated Current 15.5 A
Rated Voltage 400 V
Safety Approval CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 4 mm2
Wire Gauge 12 AWG
Base Number Matches 1 1
Connector Type BOARD CONNECTOR
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 3

Compare 1950320000 with alternatives

Compare HM1-3021 with alternatives