1950320000 vs 1690890000 feature comparison

1950320000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet

1690890000

Part not found

Search for 1690890000
Part Life Cycle Code Active
Ihs Manufacturer WEIDMUELLER GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Weidmüller
Additional Feature STANDARD: UL 94V-0
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 3
Rated Current 15.5 A
Rated Voltage 400 V
Safety Approval CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 4 mm2
Wire Gauge 12 AWG
Base Number Matches 1

Compare 1950320000 with alternatives