Standard Diode, 1A, 1Kv, 59-10, Full Reel, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Operating Temperature Max:175°C Rohs Compliant: Yes |Onsemi 1N4007RLGMin Qty:10000Package Multiple:1Date Code:0Container:Reel1N4007RLG Part Details
Standard Power Diode, Single, 1 Kv, 1 A, 550 Mv, 30 A, 175 C Rohs Compliant: Yes |Onsemi 1N4007RLGMin Qty:5000Package Multiple:1Date Code:1Container:Reel1N4007RLG Part Details
Diode Rectifier 1000V 1A 2-Pin CASE 59-10 T/R - Product that comes on tape, but is not reeled (Alt: 83K4250)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:53 Weeks, 5 DaysContainer:Ammo Pack1N4007RLG Part Details
ON Semi 1N4007RLG, Switching Diode, 1000V 1A, 2-Pin DO-41 | ON Semiconductor 1N4007RLGRoHS:
Not Compliant
Min Qty:100Package Multiple:1Container:Bulk1N4007RLG (ALTERNATE... Part Details