-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard Rectifier, 1000 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 3000-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2830
|
Newark | Standard Diode, 1A, 1Kv, 59-10, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:-, Forward Surge Current:30A, Diode Case Style:Axial Leaded Rohs Compliant: Yes |Onsemi 1N4007FFG Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 / $0.0290 | Buy Now |
DISTI #
1N4007FFGOSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
52407 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
1N4007FFG
|
Avnet Americas | Diode Rectifier 1000V 1A 2-Pin Axial DO-41 Fan-Fold - Bulk (Alt: 1N4007FFG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 75000 |
|
$0.0199 | Buy Now |
DISTI #
863-1N4007FFG
|
Mouser Electronics | Rectifiers 1000V 1A Standard RoHS: Compliant | 27291 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
V36:1790_07305053
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin DO-41 Box Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2232 | Americas - 520970 |
|
$0.0147 / $0.0191 | Buy Now |
DISTI #
V99:2348_07305053
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin DO-41 Box Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2228 | Americas - 21675 |
|
$0.0226 / $0.1134 | Buy Now |
DISTI #
65030224
|
Verical | Diode Switching 1KV 1A 2-Pin DO-41 Box Min Qty: 3000 Package Multiple: 3000 Date Code: 2232 | Americas - 519000 |
|
$0.0147 / $0.0191 | Buy Now |
DISTI #
63331412
|
Verical | Diode Switching 1KV 1A 2-Pin DO-41 Box Min Qty: 261 Package Multiple: 1 Date Code: 2228 | Americas - 21675 |
|
$0.0226 / $0.0336 | Buy Now |
|
Rochester Electronics | 1N4007 - Standard Rectifier, 1000 V, 1.0 A RoHS: Compliant Status: Active Min Qty: 1 | 17053 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
1N4007FFG
|
Avnet Americas | Diode Rectifier 1000V 1A 2-Pin Axial DO-41 Fan-Fold - Bulk (Alt: 1N4007FFG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 75000 |
|
$0.0199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4007FFG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4007FFG
onsemi
Standard Rectifier, 1000 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 3000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4007FFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4007FFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | TDK Micronas GmbH | 1N4007FFG vs 1N4007 |
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4007FFG vs 1N4007 |
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N4007FFG vs 1N4007 |
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | 1N4007FFG vs 1N4007 |
UF4007GPL-AP | Rectifier Diode, | Micro Commercial Components | 1N4007FFG vs UF4007GPL-AP |
UF4007GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN | Diotec Semiconductor AG | 1N4007FFG vs UF4007GP |
UF4007G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4007FFG vs UF4007G |
1N4007G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4007FFG vs 1N4007G |
UF4007GP-BP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N4007FFG vs UF4007GP-BP-HF |
UF4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Diotec Semiconductor AG | 1N4007FFG vs UF4007 |