Parametric results for: 1N4007RL under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 1n4007rl
Select parts from the table below to compare.
Compare
Compare
1N4007RLG
onsemi
$0.0804 Yes Active 1 A 1.1 V 10 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 1 kV Not Qualified O-PALF-W2 e3 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia CASE 59-10, 2 PIN 2 59-10 not_compliant EAR99 8541.10.00.80 onsemi
1N4007RL
Motorola Semiconductor Products
Check for Price No Transferred 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 Not Qualified O-PALF-W2 e0 DO-41 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MOTOROLA INC O-PALF-W2 unknown 8541.10.00.80
1N4007RL
onsemi
Check for Price Yes Obsolete 1 A 1.1 V 10 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 1 kV Not Qualified O-PALF-W2 e3 DO-41 150 °C -65 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL ON SEMICONDUCTOR Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia 2 59-10 not_compliant EAR99 8541.10.00.80 onsemi
1N4007RL
Motorola Mobility LLC
Check for Price Transferred 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 Not Qualified O-PALF-W2 e0 DO-41 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MOTOROLA INC DO-41 O-PALF-W2 2 CASE 59-03 unknown 8541.10.00.80
1N4007RL
Freescale Semiconductor
Check for Price No Obsolete 1 A 1.1 V RECTIFIER DIODE SINGLE NO 1 kV 1 30 A e0 175 °C Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown