Part Details for 1N4007RLG (ALTERNATE: 6491143) by onsemi
Overview of 1N4007RLG (ALTERNATE: 6491143) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4007RLG (ALTERNATE: 6491143)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70339208
|
RS | ON Semi 1N4007RLG, Switching Diode, 1000V 1A, 2-Pin DO-41 | ON Semiconductor 1N4007RLG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0400 | RFQ |