Filter Your Search
1 - 10 of 106,024 results
|
SA3243
Bulgin
|
$10.9367 | Yes | Active | 6 | MALE | CABLE | POLYAMIDE | NOT SPECIFIED | MAINS POWER CONNECTOR | UL 94V-0 | 3A, 250VAC | NO | NO | NO | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | SCREW | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | |||||||||||||||||
|
SA324300F17MBR
CTS Corporation
|
Check for Price | Yes | Active | AEC-Q200; AT-CUT | e4 | -50 °C | 125 °C | CTS CORP | compliant | 8541.60.00.60 | 3 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.015 % | 10 ppm | 13 pF | SURFACE MOUNT | 30 MHz | 3.2mm X 2.5mm X 0.8mm | 50 Ω | YES | GOLD OVER NICKEL | ||||||||||||||||||||
|
SA324320F26PDR
CTS Corporation
|
Check for Price | Yes | Active | AEC-Q200; AT-CUT | e4 | -55 °C | 105 °C | CTS CORP | compliant | 8541.60.00.60 | 3 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.01 % | 20 ppm | 18 pF | SURFACE MOUNT | 32 MHz | 3.2mm X 2.5mm X 0.8mm | 50 Ω | YES | GOLD OVER NICKEL | ||||||||||||||||||||
|
SA32432AF37GDR
CTS Corporation
|
Check for Price | Yes | Active | AEC-Q200; AT-CUT | e4 | -40 °C | 105 °C | CTS CORP | compliant | 8541.60.00.60 | 3 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.015 % | 30 ppm | 18 pF | SURFACE MOUNT | 32.5 MHz | 3.2mm X 2.5mm X 0.8mm | 50 Ω | YES | GOLD OVER NICKEL | ||||||||||||||||||||
|
SA324335F55HKR
CTS Corporation
|
Check for Price | Yes | Active | AEC-Q200; AT-CUT | e4 | -40 °C | 125 °C | CTS CORP | compliant | 8541.60.00.60 | 3 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.005 % | 50 ppm | 8 pF | SURFACE MOUNT | 33.5 MHz | 3.2mm X 2.5mm X 0.8mm | 50 Ω | YES | GOLD OVER NICKEL | ||||||||||||||||||||
|
SA32433FF15IGR
CTS Corporation
|
Check for Price | Yes | Active | AEC-Q200; AT-CUT | e4 | -40 °C | 85 °C | CTS CORP | compliant | 8541.60.00.60 | 3 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.005 % | 10 ppm | 30 pF | SURFACE MOUNT | 33.3333 MHz | 3.2mm X 2.5mm X 0.8mm | 50 Ω | YES | GOLD OVER NICKEL | ||||||||||||||||||||
|
SA324384F37MVR
CTS Corporation
|
Check for Price | Yes | Active | AEC-Q200; AT-CUT | e4 | -50 °C | 125 °C | CTS CORP | compliant | 8541.60.00.60 | 3 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.015 % | 30 ppm | 7 pF | SURFACE MOUNT | 38.4 MHz | 3.2mm X 2.5mm X 0.8mm | 50 Ω | YES | GOLD OVER NICKEL | ||||||||||||||||||||
|
SA32438CF13ILR
CTS Corporation
|
Check for Price | Yes | Active | AEC-Q200; AT-CUT | e4 | -40 °C | 85 °C | CTS CORP | compliant | 8541.60.00.60 | 3 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.003 % | 10 ppm | 12 pF | SURFACE MOUNT | 38.785 MHz | 3.2mm X 2.5mm X 0.8mm | 50 Ω | YES | GOLD OVER NICKEL | ||||||||||||||||||||
|
SA324303F37IAR
CTS Corporation
|
Check for Price | Yes | Active | AEC-Q200; AT-CUT | e4 | -40 °C | 85 °C | CTS CORP | compliant | 8541.60.00.60 | 3 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.015 % | 30 ppm | 10 pF | SURFACE MOUNT | 30.328 MHz | 3.2mm X 2.5mm X 0.8mm | 50 Ω | YES | GOLD OVER NICKEL | ||||||||||||||||||||
|
SA324301F17NCR
CTS Corporation
|
Check for Price | Yes | Active | AEC-Q200; AT-CUT | e4 | -40 °C | 150 °C | CTS CORP | compliant | 8541.60.00.60 | 3 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.015 % | 10 ppm | 16 pF | SURFACE MOUNT | 30.1153 MHz | 3.2mm X 2.5mm X 0.8mm | 50 Ω | YES | GOLD OVER NICKEL |