Part Details for SA324303F37IAR by CTS Corporation
Overview of SA324303F37IAR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SA324303F37IAR
SA324303F37IAR CAD Models
SA324303F37IAR Part Data Attributes:
|
SA324303F37IAR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA324303F37IAR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 30.328MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AEC-Q200; AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30.328 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SA324303F37IAR
This table gives cross-reference parts and alternative options found for SA324303F37IAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA324303F37IAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532303F37GAT | Parallel - Fundamental Quartz Crystal, 30.328MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA324303F37IAR vs HG532303F37GAT |
HG532303F37IAT | Parallel - Fundamental Quartz Crystal, 30.328MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA324303F37IAR vs HG532303F37IAT |
HG532303F37NAT | Parallel - Fundamental Quartz Crystal, 30.328MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA324303F37IAR vs HG532303F37NAT |
HG532303F37HAT | Parallel - Fundamental Quartz Crystal, 30.328MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA324303F37IAR vs HG532303F37HAT |