Part Details for SA32432AF37GDR by CTS Corporation
Overview of SA32432AF37GDR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SA32432AF37GDR
SA32432AF37GDR CAD Models
SA32432AF37GDR Part Data Attributes:
|
SA32432AF37GDR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA32432AF37GDR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 32.5MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AEC-Q200; AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32.5 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SA32432AF37GDR
This table gives cross-reference parts and alternative options found for SA32432AF37GDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA32432AF37GDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG53232AF37IDT | Parallel - Fundamental Quartz Crystal, 32.5MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA32432AF37GDR vs HG53232AF37IDT |
HG53232AF37NDT | Parallel - Fundamental Quartz Crystal, 32.5MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA32432AF37GDR vs HG53232AF37NDT |
HG53232AF37GDT | Parallel - Fundamental Quartz Crystal, 32.5MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA32432AF37GDR vs HG53232AF37GDT |
HG53232AF37HDT | Parallel - Fundamental Quartz Crystal, 32.5MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | SA32432AF37GDR vs HG53232AF37HDT |