Filter Your Search
1 - 10 of 1,187 results
|
SMZ100
Diotec Semiconductor AG
|
$0.0549 | Yes | Active | 5 mA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 5 % | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
3EZ100
Diotec Semiconductor AG
|
$0.0707 | Yes | Active | 5 mA | 3 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 60 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
Z1001-00
Harwin
|
$107.8050 | Obsolete | HARWIN PLC | compliant | EAR99 | TOOL AND MACHINERY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z100-0211-7141-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -55 °C | 1.27 mm | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | LOCATING POSTS | 0.071 inch | 0.169 inch | PLUG | BOARD CONNECTOR | AU | GOLD | FEMALE | COPPER ALLOY | RECTANGULAR | 30 mΩ | SQ PIN-SKT | 600VAC V | NO | 5 GΩ | 0.05 inch | NO | STRAIGHT | BOARD | ONE | 1 | 1 | RECTANGULAR | 15u inch | 1 A | SOLDER | 2 | |||||||||||||||||||||||||||||||||||||||||||
|
MX3EZ100D1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 7.5 mA | 1.25 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||
|
Z100-1802-4141-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -40 °C | 1.27 mm | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | LOCATING POSTS | 0.14 inch | 0.142 inch | PLUG | BOARD CONNECTOR | AU | GOLD | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 30 mΩ | SQ PIN-SKT | 600VAC V | NO | 5 GΩ | 0.05 inch | NO | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 15u inch | 1 A | SURFACE MOUNT | 18 | 50 Cycles | .556 N | POLYAMIDE | 0.05 inch | LOCKING | 3.556 mm | POLARIZED HOUSING | ||||||||||||||||||||||||||||||||||||
|
2EZ100D5E3/TR8
Microchip Technology Inc
|
Check for Price | Yes | End Of Life | 5 mA | 500 nA | 3 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 kΩ | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DO-41, 2 PIN | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DFLZ100-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2.5 mA | 5 µA | 1 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 76 V | 5 % | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
Z100AH05-1
Rectron Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 265 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
Z100-0211-7151-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -55 °C | 1.27 mm | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | LOCATING POSTS | 0.071 inch | 0.169 inch | PLUG | BOARD CONNECTOR | AU | GOLD | FEMALE | COPPER ALLOY | RECTANGULAR | 30 mΩ | SQ PIN-SKT | 600VAC V | NO | 5 GΩ | 0.05 inch | NO | STRAIGHT | BOARD | ONE | 1 | 1 | RECTANGULAR | 30u inch | 1 A | SOLDER | 2 |