Part Details for SMZ100 by Diotec Semiconductor AG
Overview of SMZ100 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMZ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-SMZ100TR-ND
|
DigiKey | ZENER MELF 100V 2W 5% Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0811 | Buy Now |
DISTI #
2721-SMZ100-ND
|
DigiKey | ZENERDIODE,MELF,100V,2W,5% Min Qty: 1250 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.1030 / $0.2910 | Buy Now |
DISTI #
4878-SMZ100-ND
|
DigiKey | IC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0604 | Buy Now |
DISTI #
637-SMZ100
|
Mouser Electronics | Zener Diodes Zener, Melf, 100V, 2W, 5% RoHS: Compliant | 4900 |
|
$0.0430 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 100V - 2W - 5% RoHS: Compliant | 40000 Factory Stock |
|
$0.0335 / $0.0430 | Buy Now |
DISTI #
SMZ100-DIO
|
TME | Diode: Zener, 2W, 100V, 19mA, SMD, reel,tape, MELF plastic Min Qty: 5 | 0 |
|
$0.0394 / $0.1669 | RFQ |
|
Master Electronics | Zener Diode - Melf - 100V - 2W - 5% RoHS: Compliant | 40000 Factory Stock |
|
$0.0335 / $0.0430 | Buy Now |
Part Details for SMZ100
SMZ100 CAD Models
SMZ100 Part Data Attributes:
|
SMZ100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMZ100
Diotec Semiconductor AG
Zener Diode, 100V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SMZ100
This table gives cross-reference parts and alternative options found for SMZ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ3C100 | Zener Diode, 100V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | SMZ100 vs SZ3C100 |