Part Details for Z100-0211-7141-Z by SMP Technology Inc
Overview of Z100-0211-7141-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z100-0211-7141-Z
Z100-0211-7141-Z CAD Models
Z100-0211-7141-Z Part Data Attributes:
|
Z100-0211-7141-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
Z100-0211-7141-Z
SMP Technology Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.071 inch | |
Body Depth | 0.169 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for Z100-0211-7141-Z
This table gives cross-reference parts and alternative options found for Z100-0211-7141-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z100-0211-7141-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRS1B2TAP | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Adam Technologies Inc | Z100-0211-7141-Z vs HRS1B2TAP |
SR1X02 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | AUK Contractors Co Ltd | Z100-0211-7141-Z vs SR1X02 |
SSHR-202-S-06-GT | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | Z100-0211-7141-Z vs SSHR-202-S-06-GT |
647463-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Orange Insulator | TE Connectivity | Z100-0211-7141-Z vs 647463-2 |
Z100-0211-7131-Z | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | SMP Technology Inc | Z100-0211-7141-Z vs Z100-0211-7131-Z |
10131930-502ULF | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | Z100-0211-7141-Z vs 10131930-502ULF |
CRS-01M-LP-30-A-SG-SM1 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | Z100-0211-7141-Z vs CRS-01M-LP-30-A-SG-SM1 |
1259P30MH00 | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Plug | Leoco USA Corp | Z100-0211-7141-Z vs 1259P30MH00 |
SSHSM-230-S-02-GT-V | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Major League Electronics | Z100-0211-7141-Z vs SSHSM-230-S-02-GT-V |
USL20-30S | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.016 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | KEL Corporation | Z100-0211-7141-Z vs USL20-30S |