Parametric results for: MCP2515-I/ST under Serial IO/Communication Controllers

Filter Your Search

1 - 10 of 248,645 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NT2H1311F0DTLH
NXP Semiconductors
$0.5089 Yes Active YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL NO ASYNC, BIT 1 5.25 V 4.75 V OTHER Not Qualified e4 1 70 °C -25 °C 260 30 4 PLASTIC/EPOXY SOLCC4,.08,20 NICKEL PALLADIUM GOLD NXP SEMICONDUCTORS SON 4 SOT1312-1 compliant NXP
NCT5605Y
Nuvoton Technology Corp
$0.7979 Yes Active SMBUS 3 YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT YES 1 3.63 V 2.97 V COMMERCIAL S-XQCC-N20 70 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm NUVOTON TECHNOLOGY CORP compliant HVQCCN, 8542.31.00.01
TL16C550CFNG4
Texas Instruments
$1.0920 Yes Obsolete 8 3 0.125 MBps 16 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ NO ASYNC, BIT NRZ NO 1 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 Not Qualified e4 3 70 °C 260 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm TEXAS INSTRUMENTS INC LCC 44 compliant Texas Instruments LCC-44 8542.31.00.01
LAN8700IC-AEZG-TR
Microchip Technology Inc
$1.2557 Yes Active 12.5 MBps 25 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS IT ALSO HAS IEEE802.3AB NETWORK PROTOCOL NO SYNC, BYTE; ETHERNET NRZI; BIPH-LEVEL (MANCHESTER) YES 4 41.3 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N36 e3 85 °C -40 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC compliant Microchip QFN-36 8542.39.00.01 EAR99
SC16C550BIA44,529
NXP Semiconductors
$1.3000 Yes Obsolete 8 3 0.375 MBps 48 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V SUPPLY NO ASYNC, BIT NRZ NO 1 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm NXP SEMICONDUCTORS LCC 44 SOT187-2 compliant QCCJ, LDCC44,.7SQ 8542.31.00.01
MCP2515T-I/SO
Microchip Technology Inc
$1.5158 Yes Yes Active 14 SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE NRZ YES 1 8 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G18 e3 2 85 °C -40 °C 260 40 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC 18 compliant Microchip SOIC-18 8542.39.00.01 EAR99
NCT5655W
Nuvoton Technology Corp
$1.5958 Active SMBUS 3 YES 3 V SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS CMOS NO I2C YES 5.5 V 2.3 V INDUSTRIAL R-PDSO-G24 85 °C -40 °C 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm NUVOTON TECHNOLOGY CORP compliant TSSOP-24 8542.31.00.01
MCP2518FDT-E/SL
Microchip Technology Inc
$1.6530 Active SPI 1 MBps 40 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE YES 1 20 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G14 e3 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC compliant Microchip SOIC-14 8542.39.00.01 EAR99
NCT5655Y
Nuvoton Technology Corp
$1.6766 Active SMBUS 3 YES 3 V SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS CMOS NO I2C YES 5.5 V 2.3 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm NUVOTON TECHNOLOGY CORP compliant QFN-24 8542.31.00.01
MCP2518FDT-H/SL
Microchip Technology Inc
$1.7317 Active SPI 1 MBps 40 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE YES 1 20 mA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G14 e3 150 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC compliant Microchip SOIC-14 8542.39.00.01 EAR99