Part Details for LAN8700IC-AEZG-TR by Microchip Technology Inc
Overview of LAN8700IC-AEZG-TR by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN8700IC-AEZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2366
|
Newark | Ethernet Transceiver, 100 Mbps, Vqfn-36, Data Rate:100Mbps, Ethernet Type:Ieee 802.3Ab, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Vqfn, No. Of Pins:36Pins, Ic Interface Type:Mii, Rmii, Operating Rohs Compliant: Yes |Microchip LAN8700IC-AEZG-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7659 |
|
$2.3700 / $2.4800 | Buy Now |
DISTI #
69W9455
|
Newark | Ethernet Controller, 100 Mbps, Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab, 3 V, 3.6 V, Qfn, 36 Rohs Compliant: Yes |Microchip LAN8700IC-AEZG-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 | Buy Now |
DISTI #
LAN8700IC-AEZG-CT-ND
|
DigiKey | IC TRANSCEIVER FULL 36QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8857 In Stock |
|
$1.5800 / $2.0700 | Buy Now |
DISTI #
886-LAN8700IC-AEZGTR
|
Mouser Electronics | Ethernet ICs Hi Perform Ethernet PHY RoHS: Compliant | 4132 |
|
$1.5800 / $2.0700 | Buy Now |
DISTI #
E54:1762_02412008
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2320 | Europe - 3000 |
|
$1.5840 | Buy Now |
DISTI #
V72:2272_06439516
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2230 Container: Cut Strips | Americas - 2408 |
|
$1.7180 / $1.7430 | Buy Now |
DISTI #
LAN8700IC-AEZG-TR
|
Microchip Technology Inc | 115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR, Projected EOL: 2034-07-23 RoHS: Compliant pbFree: Yes | 42000 |
|
$1.5000 / $2.0700 | Buy Now |
|
Future Electronics | LAN8700I Series 3.6 V ±15 kV ESD Protected MII/RMII 10/100 Ethernet Transceiver RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin QFN EP T/R RoHS: Compliant |
8972 In Stock 51000 Factory Stock |
|
$1.4300 / $1.5900 | Buy Now |
DISTI #
66376527
|
Verical | PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin QFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2244 | Americas - 8750 |
|
$1.8619 / $2.0530 | Buy Now |
Part Details for LAN8700IC-AEZG-TR
LAN8700IC-AEZG-TR CAD Models
LAN8700IC-AEZG-TR Part Data Attributes
|
LAN8700IC-AEZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8700IC-AEZG-TR
Microchip Technology Inc
LAN8700IC-AEZG-TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO HAS IEEE802.3AB NETWORK PROTOCOL | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 41.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN8700IC-AEZG-TR
This table gives cross-reference parts and alternative options found for LAN8700IC-AEZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8700IC-AEZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8700IC-AEZG | 4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | LAN8700IC-AEZG-TR vs LAN8700IC-AEZG |
LAN8700C-AEZG | 4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | LAN8700IC-AEZG-TR vs LAN8700C-AEZG |
LAN8700C-AEZG-TR | 4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | LAN8700IC-AEZG-TR vs LAN8700C-AEZG-TR |