Datasheets
TL16C550CFNG4 by: Texas Instruments

Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70

Part Details for TL16C550CFNG4 by Texas Instruments

Overview of TL16C550CFNG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TL16C550CFNG4

Part # Distributor Description Stock Price Buy
Quest Components SERIAL I/O CONTROLLER, 1 CHANNEL(S), 0.125MBPS, PQCC44 26
  • 1 $5.4000
  • 3 $3.6000
  • 8 $2.7000
$2.7000 / $5.4000 Buy Now

Part Details for TL16C550CFNG4

TL16C550CFNG4 CAD Models

TL16C550CFNG4 Part Data Attributes

TL16C550CFNG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TL16C550CFNG4 Texas Instruments Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code LCC
Package Description LCC-44
Pin Count 44
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ
Address Bus Width 3
Boundary Scan NO
Clock Frequency-Max 16 MHz
Communication Protocol ASYNC, BIT
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.125 MBps
External Data Bus Width 8
JESD-30 Code S-PQCC-J44
JESD-609 Code e4
Length 16.585 mm
Low Power Mode NO
Moisture Sensitivity Level 3
Number of Serial I/Os 1
Number of Terminals 44
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.585 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL

Alternate Parts for TL16C550CFNG4

This table gives cross-reference parts and alternative options found for TL16C550CFNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C550CFNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL16C550CFNRG4 Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70 Texas Instruments TL16C550CFNG4 vs TL16C550CFNRG4
TL16C550AFN Single UART with 16-Byte FIFO 44-PLCC 0 to 70 Texas Instruments TL16C550CFNG4 vs TL16C550AFN
PC16550DV Universal Asynchronous Receiver/Transmitter with FIFOs 44-PLCC 0 to 70 Texas Instruments TL16C550CFNG4 vs PC16550DV
TL16C550BIFN Single UART with 16-Byte FIFOs 44-PLCC -40 to 85 Texas Instruments TL16C550CFNG4 vs TL16C550BIFN
ST16C550CJ44-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 MaxLinear Inc TL16C550CFNG4 vs ST16C550CJ44-F
ST16C550CJ44 Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 Exar Corporation TL16C550CFNG4 vs ST16C550CJ44
TL16C550CIFN Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85 Texas Instruments TL16C550CFNG4 vs TL16C550CIFN
TL16C550BFNR Single UART with 16-Byte FIFOs 44-PLCC 0 to 70 Texas Instruments TL16C550CFNG4 vs TL16C550BFNR
ST16C550IJ44 Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 Exar Corporation TL16C550CFNG4 vs ST16C550IJ44
SC16C550IA44 IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT187-2, LCC-44, Serial IO/Communication Controller NXP Semiconductors TL16C550CFNG4 vs SC16C550IA44
Part Number Description Manufacturer Compare
TL16C550CPFBRG4 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQFP48, GREEN, PLASTIC, TQFP-48 Texas Instruments TL16C550CFNG4 vs TL16C550CPFBRG4
TL16C550CN Single UART with 16-Byte FIFOs and Auto Flow Control 40-PDIP 0 to 70 Texas Instruments TL16C550CFNG4 vs TL16C550CN
TL16C550CIFN Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85 Texas Instruments TL16C550CFNG4 vs TL16C550CIFN
TL16C550CFNR Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70 Texas Instruments TL16C550CFNG4 vs TL16C550CFNR
TL16C550CFNRG4 Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70 Texas Instruments TL16C550CFNG4 vs TL16C550CFNRG4

TL16C550CFNG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL16C550CFNG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL16C550CFNG4 by Texas Instruments

  • Please alert me when TL16C550CFNG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL16C550CFNG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL16C550CFNG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL16C550CFNG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL16C550CFNG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL16C550CFNG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: