Part Details for NT2H1311F0DTLH by NXP Semiconductors
Overview of NT2H1311F0DTLH by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NT2H1311F0DTLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5415
|
Newark | Nfc Tag Reader, 13.56Mhz, Hxson-4, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Reader, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Hxson, No. Of Pins:4Pins, Supply Voltage Min:-, Supply Voltage Max:-, Current Rohs Compliant: Yes |Nxp NT2H1311F0DTLH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4901 |
|
$0.5460 / $0.7800 | Buy Now |
DISTI #
08X6731
|
Newark | Nfc Forum Type 2 Tag Compliant Ic With 144 Bytes User Memory And Field Detection/ Reel Rohs Compliant: Yes |Nxp NT2H1311F0DTLH Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3870 / $0.5030 | Buy Now |
DISTI #
568-12039-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ HXSON4 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8487 In Stock |
|
$0.3806 / $1.0800 | Buy Now |
DISTI #
NT2H1311F0DTLH
|
Avnet Americas | NFC Reader 13.56MHz 144Bytes 40mA -0.3V to 3.6V 4-PIN HXSON T/R - Tape and Reel (Alt: NT2H1311F0DTLH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3806 / $0.4202 | Buy Now |
DISTI #
771-NT2H1311F0DTLH
|
Mouser Electronics | NFC/RFID Tags & Transponders NFC Forum Type 2 Tag compliant IC RoHS: Compliant | 36182 |
|
$0.3800 / $0.7200 | Buy Now |
DISTI #
V72:2272_06531692
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 13560kHz 888Byte 4-Pin HXSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2225 Container: Cut Strips | Americas - 3955 |
|
$0.3905 / $0.4369 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3720 | Buy Now |
DISTI #
69067801
|
Verical | NFC/RFID Tag and Transponder IC 13560kHz 888Byte 4-Pin HXSON EP T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 2236 | Americas - 4000 |
|
$0.4025 / $0.4125 | Buy Now |
DISTI #
62464413
|
Verical | NFC/RFID Tag and Transponder IC 13560kHz 888Byte 4-Pin HXSON EP T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2225 | Americas - 3955 |
|
$0.3905 / $0.4303 | Buy Now |
|
Rochester Electronics | NFC Forum Type 2 Tag compliant IC with 144 bytes user memory and field detection RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.4152 / $0.4885 | Buy Now |
Part Details for NT2H1311F0DTLH
NT2H1311F0DTLH CAD Models
NT2H1311F0DTLH Part Data Attributes
|
NT2H1311F0DTLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NT2H1311F0DTLH
NXP Semiconductors
NT2H1311F0DTL - NFC Forum Type 2 Tag compliant IC with 144 bytes user memory and field detection SON 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 4 | |
Manufacturer Package Code | SOT1312-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,20 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |