Filter Your Search
31 - 40 of 988 results
|
D8259A-2
Intel Corporation
|
Check for Price | No | Obsolete | IAPX 88; IAPX 86; MCS-85; MCS-80 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.15 mm | INTEL CORP | DIP | DIP-28 | 28 | unknown | 8542.31.00.01 | |||||
|
8X310/BQA
Signetics
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 3 | 230 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||
|
CA82C59A-10IN
Calmos Systems Inc
|
Check for Price | No | Transferred | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 10 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CALMOS SYSTEMS INC | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | ||||||||||||||
|
5962-85016013A
Rochester Electronics LLC
|
Check for Price | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | MILITARY | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.455 mm | 11.455 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 28 | unknown | |||||||
|
MAQ17503LS0
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 180 mA | MILITARY | S-XQCC-N64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QCCN, LCC64,.7SQ,40 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||
|
CA82C59A-8IN
Calmos Systems Inc
|
Check for Price | No | Transferred | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 10 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CALMOS SYSTEMS INC | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | ||||||||||||||
|
CA82C59A-8IJ
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | |||||||||||||||
|
AM9519A1PCT
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||
|
UPD71059GB-10-3B4
NEC Electronics Group
|
Check for Price | No | Obsolete | 8085A; 70108; 70116 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | QFP, | 44 | compliant | 8542.31.00.01 | ||||||
|
SMC82C59AM
Seiko Epson Corporation
|
Check for Price | No | Active | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SEIKO EPSON CORP | unknown | 8542.31.00.01 |