Filter Your Search
41 - 50 of 988 results
|
MAR17503FL
Dynex Semiconductor
|
Check for Price | Contact Manufacturer | 16 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 9 | 14 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | DYNEX SEMICONDUCTOR LTD | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
UPD71059C-10
NEC Electronics America Inc
|
Check for Price | Obsolete | 8085A; 70108; 70116 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, PLASTIC, DIP-28 | unknown | 8542.31.00.01 | |||||||||||||
|
5962-8759701YA
Rochester Electronics LLC
|
Check for Price | Active | 8 | YES | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 200 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | QCCN, LCC44,.65SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | LCC | 44 | |||||||||
|
MB86940CPFV-G-BND
FUJITSU Limited
|
Check for Price | No | Obsolete | 16 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 15 | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | FUJITSU LTD | compliant | 8542.31.00.01 | ||||||||||||||
|
AM9519ADM
Rochester Electronics LLC
|
Check for Price | Active | 8080A | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T28 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 35.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||
|
MR82C59A-5/883
Intersil Corporation
|
Check for Price | Transferred | YES | 5 V | INTERRUPT CONTROLLER | CMOS | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | INTERSIL CORP | QCCN, LCC28,.45SQ | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
MAS17503FD
Dynex Semiconductor
|
Check for Price | Contact Manufacturer | 16 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 9 | 14 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | DYNEX SEMICONDUCTOR LTD | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
MAQ17503FB
Dynex Semiconductor
|
Check for Price | Contact Manufacturer | 16 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 9 | 14 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | DYNEX SEMICONDUCTOR LTD | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
8501601YA
Intersil Corporation
|
Check for Price | Obsolete | 8080; 8085; 80C86; 80C88 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||
|
5962-01-260-1322
Intersil Corporation
|
Check for Price | Obsolete | YES | 5 V | INTERRUPT CONTROLLER | CMOS | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | INTERSIL CORP | unknown | 3A001.A.2.C | 8542.31.00.01 |