Filter Your Search
11 - 20 of 988 results
|
IS82C59AZX96
Renesas Electronics Corporation
|
$12.4265 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
IS82C59A-12Z
Renesas Electronics Corporation
|
$16.4297 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
IS82C59A-12Z96
Renesas Electronics Corporation
|
$27.7862 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
CS82C59A-12Z96
Renesas Electronics Corporation
|
$52.3812 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||
|
AM9519A1CC-T
AMD
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | MOS | 5 V | 125 mA | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | |||||||||||||||||||||||
|
CA82C59A-8CN
Calmos Systems Inc
|
Check for Price | No | Transferred | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 10 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CALMOS SYSTEMS INC | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
2914DM/B
Rochester Electronics LLC
|
Check for Price | No | Active | INTERRUPT CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
MAR17503LE
Dynex Semiconductor
|
Check for Price | Contact Manufacturer | 16 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 9 | 14 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N64 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | NO LEAD | 1 mm | QUAD | DYNEX SEMICONDUCTOR LTD | QCCN, LCC64,.7SQ,40 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
IS82C59A-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | 5 MHz | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | ||||||||||||||||
|
CDP1877CD
RCA
|
Check for Price | No | Transferred | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 1 mA | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP28,.6 | unknown | 8542.31.00.01 |