Filter Your Search
31 - 40 of 2,614 results
|
QPL4C381KMB30
e2v technologies
|
Check for Price | Active | 16 | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | E2V TECHNOLOGIES PLC | PGA | CERAMIC, MGA-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
WS5910ADM
Waferscale Integration Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 75 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||
|
MAQ2910CC
Microsemi Corporation
|
Check for Price | Transferred | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | MICROSEMI CORP | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
AM29C101LC
AMD
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 40 mA | COMMERCIAL | S-PQCC-N68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC68,.95SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
S3001I
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||
|
49C402APQF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 95 mA | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 225 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | PQFP | 80 | unknown | 8542.31.00.01 | PM80 | |||||||||||||||
|
SN74AS895GB
Texas Instruments
|
Check for Price | No | Obsolete | 8 | NO | 5 V | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR | TTL | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 27.94 mm | 27.94 mm | TEXAS INSTRUMENTS INC | PGA | PGA, | 68 | not_compliant | 8542.31.00.01 | ||||||||||||||
|
GFA0110A
LSI Corporation
|
Check for Price | Obsolete | 4 | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | Not Qualified | LSI CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
L4C381KC20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 55.56 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.13 mm | 24.13 mm | LOGIC DEVICES INC | LCC | QCCN, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MAQ17502CB
Dynex Semiconductor
|
Check for Price | Obsolete | 16 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 35 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 3A001.A.2.C | 8542.31.00.01 |