Filter Your Search
21 - 30 of 2,614 results
|
49C402APQF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | BIT-SLICE MICROPROCESSOR | e0 | 3 | 225 | TIN LEAD | INTEGRATED DEVICE TECHNOLOGY INC | PQFP | , | 80 | PM80 | unknown | 8542.31.00.01 | 2020-03-06 | ||||||||||||||||||||||||||||||
|
39C11AL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 45 mA | COMMERCIAL | S-XQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
29F10QC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | BIPOLAR | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | FAIRCHILD SEMICONDUCTOR CORP | QFN | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
WS5910A
Waferscale Integration Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 70 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
EPS444D
Altera Corporation
|
Check for Price | Obsolete | 8 | 35 MHz | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | R-CDIP-T24 | Not Qualified | 24 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 31.9405 mm | ALTERA CORP | DIP | WDIP, | 24 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||
|
L4C381EC40
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 29.41 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.7912 mm | 29.464 mm | 29.464 mm | LOGIC DEVICES INC | PGA | PGA, | 68 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||
|
MAQ17501LB
Dynex Semiconductor
|
Check for Price | Obsolete | 16 | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 35 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||
|
CFA5010A
LSI Corporation
|
Check for Price | Obsolete | 24 | BIT-SLICE MICROPROCESSOR | ECL | Not Qualified | LSI CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
CY2911ALMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-20 | 20 | compliant | 8542.31.00.01 | 3A001.A.2.C | |||||||||
|
MC2901AFM
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE MICROPROCESSOR | ECL | MILITARY | R-XDFP-F42 | Not Qualified | e0 | 125 °C | -55 °C | 42 | CERAMIC | DFP | FL42,.6 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | DFP, FL42,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C |