Parametric results for: Bit-Slice Processors

Filter Your Search

11 - 20 of 2,614 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
49C402PG
Integrated Device Technology Inc
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 200 mA COMMERCIAL S-PPGA-P68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY PGA PGA68,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01
CY7C910-50LC
Cypress Semiconductor
Check for Price No Obsolete 12 20 MHz YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 70 mA 5.5 V 4.5 V COMMERCIAL S-CQCC-N44 Not Qualified e0 70 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN LCC44,.65SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 16.51 mm 16.51 mm CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01 LCC CERAMIC, LCC-44 44
MAQ2911FC
Dynex Semiconductor
Check for Price Obsolete 4 YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 5 mA 5.5 V 4.5 V MILITARY R-CDFP-F28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT DUAL GEC PLESSEY SEMICONDUCTORS unknown 8542.31.00.01 , 3A001.A.2.C
49C402LJ
Integrated Device Technology Inc
Check for Price No Obsolete YES 5 V BIT-SLICE MICROPROCESSOR CMOS 95 mA COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant 8542.31.00.01
WS59016DBMB
Waferscale Integration Inc
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 60 mA MILITARY R-XDIP-T64 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 64 CERAMIC DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL WAFERSCALE INTEGRATION INC unknown 8542.31.00.01 3A001.A.2.C
SAM448-25J
Waferscale Integration Inc
Check for Price No Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 120 mA COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD WAFERSCALE INTEGRATION INC unknown 8542.31.00.01
39C03BCB
Integrated Device Technology Inc
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 55 mA MILITARY R-XDIP-T48 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 48 CERAMIC DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01 3A001.A.2.C
N74F838D
Philips Semiconductors
Check for Price No Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL 90 mA COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.31.00.01 SOP, SOP20,.4
MAS2911FE
Dynex Semiconductor
Check for Price Obsolete 4 YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 5 mA 5.5 V 4.5 V MILITARY R-CDFP-F28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT DUAL GEC PLESSEY SEMICONDUCTORS unknown 8542.31.00.01 , 3A001.A.2.C
SN74S481JQ4
Texas Instruments
Check for Price No Obsolete NO BIT-SLICE MICROPROCESSOR TTL COMMERCIAL R-XQIP-P48 70 °C 48 CERAMIC QIP QUIP48A,.6/.8 RECTANGULAR IN-LINE PIN/PEG 1.27 mm QUAD TEXAS INSTRUMENTS INC not_compliant 8542.31.00.01 QIP, QUIP48A,.6/.8