Filter Your Search
41 - 50 of 246 results
|
RS1MLRVG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 800 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | e3 | 1 | 260 | 30 | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||||||||
|
RS1MHF3
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 250 | 30 | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | R-PDSO-C2 | ||||||||
|
RS1MLHRUG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 800 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | SMA, 2 PIN | ||||||||||
|
RS1MLHMH
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 800 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-F2 | |||||||||||
|
RS1MLRHG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 800 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | e3 | 1 | 260 | 30 | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
RS1M
Silicon Standard Corp
|
Check for Price | Yes | Contact Manufacturer | 1 A | 1.3 V | 500 ns | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | 3 | 150 °C | 260 | SILICON STANDARD CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
RS1MWT/R13
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | SCHOTTKY | 30 A | 1 | R-PDSO-C2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | 2 | ||||||||||||
|
RS1MLRF
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 800 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | e3 | 1 | 260 | 30 | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
DRS1M
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 25 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
RS1MLH
Taiwan Semiconductor
|
Check for Price | Yes | Not Recommended | 800 mA | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | SMA, 2 PIN |