Part Details for RS1MLRF by Taiwan Semiconductor
Overview of RS1MLRF by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1MLRF
RS1MLRF CAD Models
RS1MLRF Part Data Attributes
|
RS1MLRF
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1MLRF
Taiwan Semiconductor
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1MLRF
This table gives cross-reference parts and alternative options found for RS1MLRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1MLRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1GLMH | Rectifier Diode | Taiwan Semiconductor | RS1MLRF vs RS1GLMH |
RS1GLRF | Rectifier Diode | Taiwan Semiconductor | RS1MLRF vs RS1GLRF |
RS1BLRH | Rectifier Diode | Taiwan Semiconductor | RS1MLRF vs RS1BLRH |
RS1JLRF | Rectifier Diode | Taiwan Semiconductor | RS1MLRF vs RS1JLRF |
RS1MLMT | Rectifier Diode | Taiwan Semiconductor | RS1MLRF vs RS1MLMT |
RS1BLRV | Rectifier Diode | Taiwan Semiconductor | RS1MLRF vs RS1BLRV |
RS1JLMH | Rectifier Diode | Taiwan Semiconductor | RS1MLRF vs RS1JLMH |
RS1KLRF | Rectifier Diode | Taiwan Semiconductor | RS1MLRF vs RS1KLRF |
RS1KLRQG | Rectifier Diode | Taiwan Semiconductor | RS1MLRF vs RS1KLRQG |
RS1GLRFG | Rectifier Diode | Taiwan Semiconductor | RS1MLRF vs RS1GLRFG |