Part Details for RS1MLHRUG by Taiwan Semiconductor
Overview of RS1MLHRUG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1MLHRUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1MLHRUG
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 0.8A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RS1MLHRUG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for RS1MLHRUG
RS1MLHRUG CAD Models
RS1MLHRUG Part Data Attributes
|
RS1MLHRUG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1MLHRUG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1MLHRUG
This table gives cross-reference parts and alternative options found for RS1MLHRUG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1MLHRUG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1MLRQ | Rectifier Diode | Taiwan Semiconductor | RS1MLHRUG vs RS1MLRQ |
FRS1ME | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, GREEN, PLASTIC, F1A, 2 PIN | Lite-On Semiconductor Corporation | RS1MLHRUG vs FRS1ME |
RS1MLG | Rectifier Diode, | Taiwan Semiconductor | RS1MLHRUG vs RS1MLG |
F1MF1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1MLHRUG vs F1MF1 |
FS1ML | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, PLASTIC, M1F, 2 PIN | Fagor Electrónica | RS1MLHRUG vs FS1ML |
FS1MLTRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, ROHS COMPLIANT, PLASTIC, M1F, 2 PIN | Fagor Electrónica | RS1MLHRUG vs FS1MLTRTB |
RS1MLRQG | Rectifier Diode | Taiwan Semiconductor | RS1MLHRUG vs RS1MLRQG |
RS1010FL | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RS1MLHRUG vs RS1010FL |
RS1MLHRQG | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1MLHRUG vs RS1MLHRQG |
RS1MLRU | Rectifier Diode | Taiwan Semiconductor | RS1MLHRUG vs RS1MLRU |