Parametric results for: MXL5005S under Tuner ICs

Filter Your Search

1 - 10 of 1,018 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SI2141-A10-GM
Silicon Laboratories Inc
$1.3102 Yes Transferred SILICON LABORATORIES INC QFN-24 unknown EAR99 8542.39.00.01 Silicon Labs
SN761681DBTR
Texas Instruments
$1.4434 No Yes Obsolete TSSOP 3 5.5 V VIDEO TUNER YES 801.25 MHz 55.25 MHz 11 dB 1 4.5 V OTHER R-PDSO-G30 Not Qualified e4 2 85 °C -20 °C 260 30 30 PLASTIC/EPOXY TSSOP30,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-30 unknown EAR99 8542.39.00.01 TSSOP 30
LA1837M-TLM-E
onsemi
$1.5834 Yes Obsolete SSOP AM/FM AUDIO TUNER BIPOLAR 44 mA COMMERCIAL R-PDSO-G30 Not Qualified e6 3 70 °C -20 °C 260 30 30 PLASTIC/EPOXY SOP30,.4,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN BISMUTH GULL WING 1 mm DUAL ONSEMI compliant EAR99 8542.39.00.01 onsemi MFP30SDJ (375 mil) 30 751CP
SI2141-A10-GM
Skyworks Solutions Inc
$2.0247 Yes Active HVQCCN 4 VIDEO TUNER CMOS OPERATES AT 1.8V AND 3.3V SUPPLY YES 1.002 GHz 42 MHz 3.6 dB 1 S-XQCC-N24 24 UNSPECIFIED LCC24,.12SQ(UNSPEC) SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 3 mm 3 mm 900 µm SKYWORKS SOLUTIONS INC QFN-24 compliant Skyworks
SI4702-C19-GM
Silicon Laboratories Inc
$2.1995 Yes Transferred HVQCCN 2 5.5 V AUDIO TUNER CMOS YES 108 MHz 76 MHz 58 dB 1 2.7 V OTHER S-XQCC-N20 Not Qualified e3 3 85 °C -20 °C 260 40 20 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 600 µm SILICON LABORATORIES INC 3 X 3 MM, ROHS COMPLIANT, QFN-20 compliant EAR99 8542.39.00.01 Silicon Labs QFN 20
NTE1060
NTE Electronics Inc
$2.6994 Active 1 6 V AUDIO TUNER YES 1 40 mA 6 V COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified 75 °C -20 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NTE ELECTRONICS INC unknown EAR99 8542.39.00.01
TDA7786TR
STMicroelectronics
$2.8000 Active AUDIO TUNER NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics
SI4703-C19-GM
Skyworks Solutions Inc
$2.8146 Yes Active HVQCCN 2 5.5 V AUDIO TUNER CMOS YES 108 MHz 76 MHz 58 dB 1 2.7 V OTHER S-XQCC-N20 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 600 µm SKYWORKS SOLUTIONS INC compliant Skyworks
MAX2120CTI+
Maxim Integrated Products
$3.2658 Yes Yes Transferred HVQCCN 3.47 V VIDEO TUNER BICMOS YES 2.175 GHz 925 MHz 9 dB 1 160 mA 3.13 V COMMERCIAL S-XQCC-N28 Not Qualified e3 1 70 °C 260 30 28 UNSPECIFIED LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC HVQCCN, LCC28,.2SQ,20 compliant EAR99 8542.39.00.01 QFN 28
TDA7786
STMicroelectronics
$3.3200 Yes Active AUDIO TUNER NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant STMicroelectronics