Part Details for LA1837M-TLM-E by onsemi
Overview of LA1837M-TLM-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for LA1837M-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1497
|
Newark | Each |Onsemi LA1837M-TLM-E Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 / $1.4500 | Buy Now |
|
Rochester Electronics | AM Stereo AM/FM+MPX for Electronic Tuners and Post Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19994 |
|
$0.8896 / $1.0500 | Buy Now |
Part Details for LA1837M-TLM-E
LA1837M-TLM-E CAD Models
LA1837M-TLM-E Part Data Attributes:
|
LA1837M-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA1837M-TLM-E
onsemi
AM Stereo AM/FM+MPX for Electronic Tuners and Post Amplifier, MFP30SDJ (375 mil), 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MFP30SDJ (375 mil) | |
Pin Count | 30 | |
Manufacturer Package Code | 751CP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | AUDIO TUNER | |
Demodulation Type | AM/FM | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP30,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 44 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |