Part Details for SI2141-A10-GM by Skyworks Solutions Inc
Overview of SI2141-A10-GM by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SI2141-A10-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4360-ND
|
DigiKey | IC VIDEO TUNER 24QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1372 In Stock |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
634-SI2141-A10-GM
|
Mouser Electronics | Tuners Worldwide Digital TV Tuner for ATSC/QAM, DVBT2/T/C2/C, ISDB-T/C, DTMB RoHS: Compliant | 0 |
|
$1.2300 / $1.2500 | Order Now |
DISTI #
SI2141-A10-GM
|
TME | IC: TV tuner, ATSC/QAM, DVB-T2/T/C2/C, ISDB-T/C, DTMB, QFN24 Min Qty: 1 | 339 |
|
$2.2500 / $3.1500 | Buy Now |
|
Win Source Electronics | IC VIDEO TUNER 24QFN | 95000 |
|
$0.6030 / $0.9050 | Buy Now |
Part Details for SI2141-A10-GM
SI2141-A10-GM CAD Models
SI2141-A10-GM Part Data Attributes:
|
SI2141-A10-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI2141-A10-GM
Skyworks Solutions Inc
Video Tuner, 4-Band, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | OPERATES AT 1.8V AND 3.3V SUPPLY | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 1002 MHz | |
Input Frequency-Min (RF) | 42 MHz | |
JESD-30 Code | S-XQCC-N24 | |
Length | 3 mm | |
Noise Figure-Nom | 3.6 dB | |
Number of Bands | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12SQ(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm |